10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012204005

DigiKey Part Number
732-885012204005TR-ND - Tape & Reel (TR)
732-885012204005CT-ND - Cut Tape (CT)
732-885012204005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012204005
Description
CAP CER 10000PF 10V X7R 0201
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012204005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
50$0.10360$5.18
100$0.08710$8.71
500$0.06052$30.26
1,000$0.05229$52.29
2,500$0.04374$109.35
5,000$0.03862$193.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03233$484.95
30,000$0.02926$877.80
45,000$0.02772$1,247.40
75,000$0.02602$1,951.50
105,000$0.02503$2,628.15
150,000$0.02407$3,610.50
Manufacturers Standard Package