
885012204003 | |
---|---|
DigiKey Part Number | 732-885012204003TR-ND - Tape & Reel (TR) 732-885012204003CT-ND - Cut Tape (CT) 732-885012204003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012204003 |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012204003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16300 | $1.63 |
50 | $0.10940 | $5.47 |
100 | $0.09300 | $9.30 |
500 | $0.06462 | $32.31 |
1,000 | $0.05613 | $56.13 |
2,500 | $0.04709 | $117.72 |
5,000 | $0.04171 | $208.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03507 | $526.05 |
30,000 | $0.03183 | $954.90 |
45,000 | $0.03021 | $1,359.45 |
75,000 | $0.02842 | $2,131.50 |
105,000 | $0.02737 | $2,873.85 |
150,000 | $0.02637 | $3,955.50 |
180,000 | $0.02589 | $4,660.20 |
360,000 | $0.02428 | $8,740.80 |
375,000 | $0.02420 | $9,075.00 |