
885012204001 | |
|---|---|
DigiKey Part Number | 732-885012204001TR-ND - Tape & Reel (TR) 732-885012204001CT-ND - Cut Tape (CT) 732-885012204001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012204001 |
Description | CAP CER 100PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012204001 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.14470 | $14.47 |
| 500 | $0.10294 | $51.47 |
| 1,000 | $0.09003 | $90.03 |
| 2,500 | $0.07649 | $191.22 |
| 5,000 | $0.06837 | $341.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05838 | $875.70 |
| 30,000 | $0.05351 | $1,605.30 |
| 45,000 | $0.05106 | $2,297.70 |
| 75,000 | $0.04836 | $3,627.00 |
| 105,000 | $0.04678 | $4,911.90 |
| 150,000 | $0.04527 | $6,790.50 |

