



885012108016 | |
---|---|
DigiKey Part Number | 732-7640-2-ND - Tape & Reel (TR) 732-7640-1-ND - Cut Tape (CT) 732-7640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012108016 |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.92100 | $19.21 |
50 | $1.42220 | $71.11 |
100 | $1.26780 | $126.78 |
500 | $1.00782 | $503.91 |
1,000 | $0.92760 | $927.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.86171 | $1,723.42 |
4,000 | $0.80743 | $3,229.72 |
6,000 | $0.78026 | $4,681.56 |
10,000 | $0.75017 | $7,501.70 |
14,000 | $0.73257 | $10,255.98 |
20,000 | $0.71564 | $14,312.80 |
24,000 | $0.70762 | $16,982.88 |
48,000 | $0.68061 | $32,669.28 |
50,000 | $0.67918 | $33,959.00 |