0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012106031

DigiKey Part Number
732-885012106031TR-ND - Tape & Reel (TR)
732-885012106031CT-ND - Cut Tape (CT)
732-885012106031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012106031
Description
CAP CER 10UF 25V X5R 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012106031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.85000$15.85
10$10.69100$106.91
50$8.63640$431.82
100$8.00160$800.16
500$6.92762$3,463.81
1,000$6.59516$6,595.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.38419$5,536.76
8,000$1.31840$10,547.20
12,000$1.28545$15,425.40
20,000$1.24892$24,978.40
28,000$1.22757$34,371.96
40,000$1.20702$48,280.80
48,000$1.19729$57,469.92
Manufacturers Standard Package