2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012106029

DigiKey Part Number
732-885012106029TR-ND - Tape & Reel (TR)
732-885012106029CT-ND - Cut Tape (CT)
732-885012106029DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012106029
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012106029 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,622
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46900$4.69
50$0.32060$16.03
100$0.27710$27.71
500$0.20290$101.45
1,000$0.18013$180.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14622$584.88
8,000$0.13364$1,069.12
12,000$0.12736$1,528.32
20,000$0.12039$2,407.80
28,000$0.11633$3,257.24
40,000$0.11241$4,496.40
Manufacturers Standard Package