



885012106021 | |
|---|---|
DigiKey Part Number | 732-7918-2-ND - Tape & Reel (TR) 732-7918-1-ND - Cut Tape (CT) 732-7918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106021 |
Description | CAP CER 0.68UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36500 | $18.25 |
| 100 | $0.31490 | $31.49 |
| 500 | $0.23234 | $116.17 |
| 1,000 | $0.20702 | $207.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16102 | $644.08 |
| 8,000 | $0.14763 | $1,181.04 |
| 12,000 | $0.14092 | $1,691.04 |
| 20,000 | $0.13351 | $2,670.20 |
| 28,000 | $0.12917 | $3,616.76 |
| 40,000 | $0.12500 | $5,000.00 |



