



885012106007 | |
|---|---|
DigiKey Part Number | 732-7904-2-ND - Tape & Reel (TR) 732-7904-1-ND - Cut Tape (CT) 732-7904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106007 |
Description | CAP CER 0.33UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.28940 | $28.94 |
| 500 | $0.21244 | $106.22 |
| 1,000 | $0.18885 | $188.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15362 | $614.48 |
| 8,000 | $0.14056 | $1,124.48 |
| 12,000 | $0.13402 | $1,608.24 |
| 20,000 | $0.12679 | $2,535.80 |
| 28,000 | $0.12256 | $3,431.68 |
| 40,000 | $0.11850 | $4,740.00 |


