



885012105005 | |
|---|---|
DigiKey Part Number | 732-7482-2-ND - Tape & Reel (TR) 732-7482-1-ND - Cut Tape (CT) 732-7482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105005 |
Description | CAP CER 0.68UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105005 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.86300 | $8.63 |
| 50 | $0.60840 | $30.42 |
| 100 | $0.53190 | $53.19 |
| 500 | $0.40334 | $201.67 |
| 1,000 | $0.36364 | $363.64 |
| 2,500 | $0.32192 | $804.80 |
| 5,000 | $0.29678 | $1,483.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27611 | $2,761.10 |
| 20,000 | $0.25911 | $5,182.20 |
| 30,000 | $0.25060 | $7,518.00 |
| 50,000 | $0.24116 | $12,058.00 |
| 70,000 | $0.23565 | $16,495.50 |
| 100,000 | $0.23034 | $23,034.00 |

