
885012104007 | |
|---|---|
DigiKey Part Number | 732-885012104007TR-ND - Tape & Reel (TR) 732-885012104007CT-ND - Cut Tape (CT) 732-885012104007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104007 |
Description | CAP CER 1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104007 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.54900 | $25.49 |
| 50 | $1.90580 | $95.29 |
| 100 | $1.70920 | $170.92 |
| 500 | $1.37578 | $687.89 |
| 1,000 | $1.27302 | $1,273.02 |
| 2,500 | $1.16449 | $2,911.22 |
| 5,000 | $1.09912 | $5,495.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.01835 | $15,275.25 |
| 30,000 | $0.97881 | $29,364.30 |
| 45,000 | $0.95899 | $43,154.55 |
| 75,000 | $0.93703 | $70,277.25 |


