
885012104005 | |
|---|---|
DigiKey Part Number | 732-885012104005TR-ND - Tape & Reel (TR) 732-885012104005CT-ND - Cut Tape (CT) 732-885012104005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104005 |
Description | CAP CER 0.1UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104005 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29260 | $14.63 |
| 100 | $0.25240 | $25.24 |
| 500 | $0.18400 | $92.00 |
| 1,000 | $0.16303 | $163.03 |
| 2,500 | $0.14098 | $352.45 |
| 5,000 | $0.12773 | $638.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10611 | $1,591.65 |
| 30,000 | $0.09851 | $2,955.30 |
| 45,000 | $0.09471 | $4,261.95 |
| 75,000 | $0.09049 | $6,786.75 |
| 105,000 | $0.08803 | $9,243.15 |
| 150,000 | $0.08566 | $12,849.00 |

