885012010007 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.90099
Datasheet
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012010007

DigiKey Part Number
732-7362-2-ND - Tape & Reel (TR)
732-7362-1-ND - Cut Tape (CT)
732-7362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012010007
Description
CAP CER 470PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012010007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.68300$36.83
50$2.80840$140.42
100$2.53960$253.96
500$2.08480$1,042.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.94430$1,944.30
2,000$1.82867$3,657.34
3,000$1.77080$5,312.40
5,000$1.70665$8,533.25
7,000$1.66914$11,683.98
10,000$1.63306$16,330.60
Manufacturers Standard Package