


885012007088 | |
---|---|
DigiKey Part Number | 732-12214-2-ND - Tape & Reel (TR) 732-12214-1-ND - Cut Tape (CT) 732-12214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007088 |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007088 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55200 | $5.52 |
50 | $0.38200 | $19.10 |
100 | $0.33090 | $33.09 |
500 | $0.24532 | $122.66 |
1,000 | $0.21905 | $219.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17971 | $718.84 |
8,000 | $0.16512 | $1,320.96 |
12,000 | $0.15783 | $1,893.96 |
20,000 | $0.14975 | $2,995.00 |
28,000 | $0.14503 | $4,060.84 |
40,000 | $0.14049 | $5,619.60 |
48,000 | $0.13834 | $6,640.32 |
96,000 | $0.13110 | $12,585.60 |
100,000 | $0.13071 | $13,071.00 |