



885012007066 | |
---|---|
DigiKey Part Number | 732-7583-2-ND - Tape & Reel (TR) 732-7583-1-ND - Cut Tape (CT) 732-7583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007066 |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007066 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.93600 | $9.36 |
50 | $0.66500 | $33.25 |
100 | $0.58300 | $58.30 |
500 | $0.44552 | $222.76 |
1,000 | $0.40300 | $403.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35066 | $1,051.98 |
6,000 | $0.32507 | $1,950.42 |
9,000 | $0.31227 | $2,810.43 |
15,000 | $0.29809 | $4,471.35 |
21,000 | $0.28980 | $6,085.80 |
30,000 | $0.28182 | $8,454.60 |
36,000 | $0.27805 | $10,009.80 |
72,000 | $0.26532 | $19,103.04 |
75,000 | $0.26465 | $19,848.75 |