



885012007057 | |
|---|---|
DigiKey Part Number | 732-7852-2-ND - Tape & Reel (TR) 732-7852-1-ND - Cut Tape (CT) 732-7852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007057 |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007057 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C101J5GAC7210 | KEMET | 71,105 | 399-C0805C101J5GAC7210CT-ND | $1.07000 | Parametric Equivalent |
| C0805C101J5GACAUTO | KEMET | 39,389 | 399-6916-1-ND | $1.40000 | Parametric Equivalent |
| C0805C101J5GACTU | KEMET | 876,262 | 399-C0805C101J5GACTUCT-ND | $1.07000 | Parametric Equivalent |
| C0805X101J5GACTU | KEMET | 10,512 | 399-C0805X101J5GACTUCT-ND | $3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32060 | $16.03 |
| 100 | $0.27620 | $27.62 |
| 500 | $0.20242 | $101.21 |
| 1,000 | $0.17972 | $179.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14589 | $583.56 |
| 8,000 | $0.13333 | $1,066.64 |
| 12,000 | $0.12706 | $1,524.72 |
| 20,000 | $0.12011 | $2,402.20 |
| 28,000 | $0.11605 | $3,249.40 |
| 40,000 | $0.11214 | $4,485.60 |



