



885012007039 | |
---|---|
DigiKey Part Number | 732-7838-2-ND - Tape & Reel (TR) 732-7838-1-ND - Cut Tape (CT) 732-7838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007039 |
Description | CAP CER 680PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.49300 | $4.93 |
50 | $0.33820 | $16.91 |
100 | $0.29230 | $29.23 |
500 | $0.21512 | $107.56 |
1,000 | $0.19148 | $191.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15619 | $624.76 |
8,000 | $0.14312 | $1,144.96 |
12,000 | $0.13658 | $1,638.96 |
20,000 | $0.12933 | $2,586.60 |
28,000 | $0.12509 | $3,502.52 |
40,000 | $0.12102 | $4,840.80 |
48,000 | $0.11909 | $5,716.32 |
96,000 | $0.11260 | $10,809.60 |
100,000 | $0.11225 | $11,225.00 |