68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012006078

DigiKey Part Number
732-12041-2-ND - Tape & Reel (TR)
732-12041-1-ND - Cut Tape (CT)
732-12041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006078
Description
CAP CER 68PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006078 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43600$4.36
50$0.29600$14.80
100$0.25490$25.49
500$0.18614$93.07
1,000$0.16501$165.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12704$508.16
8,000$0.11589$927.12
12,000$0.11032$1,323.84
20,000$0.10415$2,083.00
28,000$0.10054$2,815.12
40,000$0.09707$3,882.80
Manufacturers Standard Package