


885012006076 | |
|---|---|
DigiKey Part Number | 732-12039-2-ND - Tape & Reel (TR) 732-12039-1-ND - Cut Tape (CT) 732-12039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006076 |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29440 | $14.72 |
| 100 | $0.25400 | $25.40 |
| 500 | $0.18498 | $92.49 |
| 1,000 | $0.16402 | $164.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13255 | $530.20 |
| 8,000 | $0.12091 | $967.28 |
| 12,000 | $0.11509 | $1,381.08 |
| 20,000 | $0.10864 | $2,172.80 |
| 28,000 | $0.10487 | $2,936.36 |
| 40,000 | $0.10124 | $4,049.60 |


