



885012006029 | |
|---|---|
DigiKey Part Number | 732-7771-2-ND - Tape & Reel (TR) 732-7771-1-ND - Cut Tape (CT) 732-7771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006029 |
Description | CAP CER 1000PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 50 | $0.26960 | $13.48 |
| 100 | $0.23180 | $23.18 |
| 500 | $0.16822 | $84.11 |
| 1,000 | $0.14873 | $148.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11969 | $478.76 |
| 8,000 | $0.10894 | $871.52 |
| 12,000 | $0.10356 | $1,242.72 |
| 20,000 | $0.09760 | $1,952.00 |
| 28,000 | $0.09412 | $2,635.36 |
| 40,000 | $0.09078 | $3,631.20 |


