



885012006012 | |
|---|---|
DigiKey Part Number | 732-7756-2-ND - Tape & Reel (TR) 732-7756-1-ND - Cut Tape (CT) 732-7756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006012 |
Description | CAP CER 470PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22040 | $11.02 |
| 100 | $0.18910 | $18.91 |
| 500 | $0.13582 | $67.91 |
| 1,000 | $0.11962 | $119.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09077 | $363.08 |
| 8,000 | $0.08221 | $657.68 |
| 12,000 | $0.07792 | $935.04 |
| 20,000 | $0.07318 | $1,463.60 |
| 28,000 | $0.07041 | $1,971.48 |
| 40,000 | $0.06775 | $2,710.00 |



