



885012005053 | |
|---|---|
DigiKey Part Number | 732-7467-2-ND - Tape & Reel (TR) 732-7467-1-ND - Cut Tape (CT) 732-7467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005053 |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 50 | $0.10940 | $5.47 |
| 100 | $0.09300 | $9.30 |
| 500 | $0.06462 | $32.31 |
| 1,000 | $0.05613 | $56.13 |
| 2,500 | $0.04709 | $117.72 |
| 5,000 | $0.04171 | $208.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03728 | $372.80 |
| 20,000 | $0.03365 | $673.00 |
| 30,000 | $0.03183 | $954.90 |
| 50,000 | $0.02982 | $1,491.00 |
| 70,000 | $0.02865 | $2,005.50 |
| 100,000 | $0.02752 | $2,752.00 |
| 120,000 | $0.02698 | $3,237.60 |
| 240,000 | $0.02518 | $6,043.20 |
| 250,000 | $0.02509 | $6,272.50 |


