



885012005043 | |
|---|---|
DigiKey Part Number | 732-7458-2-ND - Tape & Reel (TR) 732-7458-1-ND - Cut Tape (CT) 732-7458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005043 |
Description | CAP CER 33PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.09700 | $9.70 |
| 500 | $0.06758 | $33.79 |
| 1,000 | $0.05862 | $58.62 |
| 2,500 | $0.04916 | $122.90 |
| 5,000 | $0.04352 | $217.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03890 | $389.00 |
| 20,000 | $0.03509 | $701.80 |
| 30,000 | $0.03320 | $996.00 |
| 50,000 | $0.03109 | $1,554.50 |
| 70,000 | $0.02986 | $2,090.20 |
| 100,000 | $0.02868 | $2,868.00 |



