



885012005031 | |
|---|---|
DigiKey Part Number | 732-7447-2-ND - Tape & Reel (TR) 732-7447-1-ND - Cut Tape (CT) 732-7447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005031 |
Description | CAP CER 100PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.10520 | $5.26 |
| 100 | $0.08960 | $8.96 |
| 500 | $0.06200 | $31.00 |
| 1,000 | $0.05360 | $53.60 |
| 2,500 | $0.04489 | $112.22 |
| 5,000 | $0.03966 | $198.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03537 | $353.70 |
| 20,000 | $0.03185 | $637.00 |
| 30,000 | $0.03009 | $902.70 |
| 50,000 | $0.02814 | $1,407.00 |
| 70,000 | $0.02700 | $1,890.00 |
| 100,000 | $0.02590 | $2,590.00 |

