
885012004003 | |
|---|---|
DigiKey Part Number | 732-885012004003TR-ND - Tape & Reel (TR) 732-885012004003CT-ND - Cut Tape (CT) 732-885012004003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012004003 |
Description | CAP CER 1.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012004003 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11350 | $11.35 |
| 500 | $0.07974 | $39.87 |
| 1,000 | $0.06939 | $69.39 |
| 2,500 | $0.05854 | $146.35 |
| 5,000 | $0.05201 | $260.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04189 | $628.35 |
| 30,000 | $0.03816 | $1,144.80 |
| 45,000 | $0.03630 | $1,633.50 |
| 75,000 | $0.03424 | $2,568.00 |
| 105,000 | $0.03303 | $3,468.15 |
| 150,000 | $0.03187 | $4,780.50 |

