WCAP-CSGP_885012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012004002

DigiKey Part Number
732-885012004002TR-ND - Tape & Reel (TR)
732-885012004002CT-ND - Cut Tape (CT)
732-885012004002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012004002
Description
CAP CER 47PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012004002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,020
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
50$0.09380$4.69
100$0.07820$7.82
500$0.05416$27.08
1,000$0.04684$46.84
2,500$0.03908$97.70
5,000$0.03446$172.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02877$431.55
30,000$0.02599$779.70
45,000$0.02461$1,107.45
75,000$0.02307$1,730.25
105,000$0.02218$2,328.90
150,000$0.02132$3,198.00
180,000$0.02091$3,763.80
360,000$0.01953$7,030.80
375,000$0.01946$7,297.50
Manufacturers Standard Package