
875575553004 | |
|---|---|
DigiKey Part Number | 732-875575553004TR-ND - Tape & Reel (TR) 732-875575553004CT-ND - Cut Tape (CT) 732-875575553004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875575553004 |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875575553004 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 230 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL218297604E3 | Vishay Beyschlag/Draloric/BC Components | 1,286 | 56-MAL218297604E3CT-ND | $41.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 50 | $13.07220 | $653.61 |
| 125 | $11.18128 | $1,397.66 |
| 250 | $9.78360 | $2,445.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.28338 | $4,641.69 |


