
870135375007 | |
|---|---|
DigiKey Part Number | 732-6365-1-ND - Cut Tape (CT) 732-6365-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870135375007 |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 870135375007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 96.45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.929 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 50 | $12.48020 | $624.01 |
| 100 | $10.86060 | $1,086.06 |
| 250 | $9.66028 | $2,415.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $8.45170 | $5,071.02 |
| 1,200 | $8.04885 | $9,658.62 |



