
870025575009 | |
|---|---|
DigiKey Part Number | 732-6331-1-ND - Cut Tape (CT) 732-6331-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870025575009 |
Description | CAP ALUM POLY 330UF 20% 25V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870025575009 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 245 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.9 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 50 | $14.60960 | $730.48 |
| 100 | $12.72690 | $1,272.69 |
| 250 | $11.30456 | $2,826.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $9.89868 | $5,939.21 |
| 1,200 | $9.42184 | $11,306.21 |



