10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865081745005

DigiKey Part Number
732-865081745005TR-ND - Tape & Reel (TR)
732-865081745005CT-ND - Cut Tape (CT)
732-865081745005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865081745005
Description
CAP ALUM 10UF 20% 80V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865081745005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
52.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.303" (7.70mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865060845002Würth Elektronik12,320732-865060845002CT-ND$3.04000Parametric Equivalent
865080845005Würth Elektronik1,102732-865080845005CT-ND$3.45000Parametric Equivalent
In-Stock: 363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
10$4.71100$47.11
20$4.16850$83.37
100$2.79530$279.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.54180$1,387.62
Manufacturers Standard Package