
865080740007 | |
|---|---|
DigiKey Part Number | 732-865080740007TR-ND - Tape & Reel (TR) 732-865080740007CT-ND - Cut Tape (CT) 732-865080740007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080740007 |
Description | CAP ALUM 2.2UF 20% 63V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080740007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 16.5 mA @ 10 kHz |
Part Status Active | Impedance 6.111 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 50 | $1.45520 | $72.76 |
| 100 | $1.26610 | $126.61 |
| 500 | $1.11812 | $559.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00303 | $2,006.06 |

