


865080649013 | |
|---|---|
DigiKey Part Number | 732-8458-2-ND - Tape & Reel (TR) 732-8458-1-ND - Cut Tape (CT) 732-8458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080649013 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080649013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 690 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M50E16T-F | Cornell Dubilier Knowles | 2,922 | 338-2201-1-ND | $12.83000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 50 | $3.61740 | $180.87 |
| 100 | $3.15710 | $315.71 |
| 250 | $2.80352 | $700.88 |
| 500 | $2.45822 | $1,229.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.33491 | $2,334.91 |


