


865060643006 | |
|---|---|
DigiKey Part Number | 732-8546-2-ND - Tape & Reel (TR) 732-8546-1-ND - Cut Tape (CT) 732-8546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060643006 |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060643006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 107.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1H220MCL1GS | Nichicon | 4,354 | 493-2300-1-ND | $3.70000 | Direct |
| UE226M050HEHTA | NextGen Components | 800,000 | 3372-UE226M050HEHTATR-ND | $1.40001 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 50 | $2.25260 | $112.63 |
| 100 | $1.96490 | $196.49 |
| 250 | $1.74296 | $435.74 |
| 500 | $1.52098 | $760.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.45521 | $1,455.21 |

