


865060340001 | |
|---|---|
DigiKey Part Number | 732-8518-2-ND - Tape & Reel (TR) 732-8518-1-ND - Cut Tape (CT) 732-8518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060340001 |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060340001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 53.1 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C100MCL1GS | Nichicon | 1,958 | 493-3913-1-ND | $2.01000 | Direct |
| EEE-FP1C100AR | Panasonic Industry | 32 | PCE4527CT-ND | $2.01000 | Upgrade |
| EEE-FP1E100AR | Panasonic Industry | 2,308 | PCE4539CT-ND | $2.01000 | Upgrade |
| EEE-FPV100UAR | Panasonic Industry | 12,182 | PCE4549CT-ND | $2.09000 | Upgrade |
| EMZA250ARA100MD61G | Chemi-Con | 2 | 565-EMZA250ARA100MD61GCT-ND | $1.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 50 | $1.34020 | $67.01 |
| 100 | $1.16750 | $116.75 |
| 250 | $1.03592 | $258.98 |
| 500 | $0.90436 | $452.18 |
| 1,000 | $0.86326 | $863.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.86326 | $1,726.52 |

