3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

861220784007

DigiKey Part Number
732-11889-ND
Manufacturer
Manufacturer Product Number
861220784007
Description
CAP ALUM 3300UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
861220784007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.74 A @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
3.5072 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$29.10000$29.10
10$25.85700$258.57
50$22.60920$1,130.46
100$20.42220$2,042.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.