


861142 | |
---|---|
DigiKey Part Number | 732-11624-ND |
Manufacturer | |
Manufacturer Product Number | 861142 |
Description | DESIGN KIT WCAP-AI3H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 82µF ~ 680µF 450V Through Hole 22 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 82µF ~ 680µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 450V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 22 Pieces (Assorted Per Value) | |
Packages Included | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,411.06000 | $1,411.06 |