


861141486023 | |
|---|---|
DigiKey Part Number | 732-6668-ND |
Manufacturer | |
Manufacturer Product Number | 861141486023 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861141486023 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.07 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.732" (44.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK390MEFCSN35X30 | Rubycon | 310 | 1189-2661-ND | $108.61000 | Direct |
| 381LR391M450A042 | Cornell Dubilier Knowles | 967 | 338-3773-ND | $110.74000 | Parametric Equivalent |
| 450MXC390MEFCSN35X40 | Rubycon | 644 | 1189-3761-ND | $86.49000 | Parametric Equivalent |
| B43544B5397M000 | TDK | 230 | 495-B43544B5397M000-ND | $108.69000 | Parametric Equivalent |
| EGXA451VSN391MA40L | Chemi-Con | 148 | 565-EGXA451VSN391MA40L-ND | $188.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.25000 | $122.25 |
| 50 | $116.16160 | $5,808.08 |
| 100 | $99.56240 | $9,956.24 |
| 250 | $87.12356 | $21,780.89 |
| 500 | $80.89956 | $40,449.78 |
| 1,000 | $68.44432 | $68,444.32 |



