


861111486036 | |
|---|---|
DigiKey Part Number | 732-6665-ND |
Manufacturer | |
Manufacturer Product Number | 861111486036 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.415 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.929" (49.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK470MEFCSN35X35 | Rubycon | 79 | 1189-2647-ND | $124.56000 | Direct |
| 381LQ471M450A452 | Cornell Dubilier Knowles | 2,884 | 338-3939-ND | $124.72000 | Parametric Equivalent |
| 450HXG470MEFCSN35X45 | Rubycon | 2,325 | 1189-1975-ND | $100.63000 | Parametric Equivalent |
| B43544B5477M000 | TDK | 152 | 495-B43544B5477M000-ND | $124.64000 | Parametric Equivalent |
| B43544E5477M000 | TDK | 323 | 495-B43544E5477M000-ND | $95.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.57000 | $117.57 |
| 50 | $111.70560 | $5,585.28 |
| 100 | $95.73940 | $9,573.94 |
| 250 | $83.78564 | $20,946.41 |
| 500 | $77.80038 | $38,900.19 |
| 1,000 | $65.82141 | $65,821.41 |

