Aluminum Capacitor Kit 82µF ~ 470µF 450V Through Hole 28 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Capacitor Kit 82µF ~ 470µF 450V Through Hole 28 Pieces (Assorted Per Value)
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

861012

DigiKey Part Number
732-11621-ND
Manufacturer
Manufacturer Product Number
861012
Description
DESIGN KIT WCAP-AIG8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Aluminum Capacitor Kit 82µF ~ 470µF 450V Through Hole 28 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Case
Part Status
Active
Kit Type
Aluminum
Capacitance Range
82µF ~ 470µF
Mounting Type
Through Hole
Voltage - Rated
450V
Tolerance
±20%
Applications
General Purpose
Features
-
Quantity
28 Pieces (Assorted Per Value)
Packages Included
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$1,437.94000$1,437.94
Manufacturers Standard Package