


861010786015 | |
|---|---|
DigiKey Part Number | 732-11881-ND |
Manufacturer | |
Manufacturer Product Number | 861010786015 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861010786015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.28 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 4.1984 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $31.98980 | $1,599.49 |

