
860240981008 | |
|---|---|
DigiKey Part Number | 732-860240981008CT-ND - Cut Tape (CT) 732-860240981008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240981008 |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240981008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.145 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.29 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2C221MHD6TN | Nichicon | 52 | 493-13258-1-ND | $21.54000 | Parametric Equivalent |
| UCY2D221MHD3TN | Nichicon | 236 | 493-4804-1-ND | $25.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.00000 | $49.00 |
| 50 | $45.43200 | $2,271.60 |
| 100 | $40.67180 | $4,067.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $36.62680 | $7,325.36 |
| 400 | $32.04763 | $12,819.05 |



