


860160675026 | |
|---|---|
DigiKey Part Number | 732-9604-1-ND - Cut Tape (CT) 732-9604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160675026 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160675026 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 612.48 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.056 A @ 100 kHz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1J221MNN1016F6 | Chinsan (Elite) | 132 | 4191-EY1J221MNN1016F6-ND | $9.37000 | Parametric Equivalent |
| RF1H221MP51016E | Chinsan (Elite) | 698 | 4191-RF1H221MP51016ECT-ND | $5.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 50 | $5.08080 | $254.04 |
| 100 | $4.43140 | $443.14 |
| 250 | $3.93808 | $984.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.44480 | $1,722.40 |
| 1,000 | $3.28038 | $3,280.38 |

