


860160674020 | |
---|---|
DigiKey Part Number | 732-9598-1-ND - Cut Tape (CT) 732-9598-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160674020 |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160674020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 255.84 mA @ 120 Hz | |
Ripple Current @ High Frequency | 492 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
50 | $2.68500 | $134.25 |
100 | $2.32370 | $232.37 |
250 | $2.06916 | $517.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.62578 | $1,300.62 |
1,600 | $1.55188 | $2,483.01 |