


860160580038 | |
|---|---|
DigiKey Part Number | 732-9576-1-ND - Cut Tape (CT) 732-9576-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160580038 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160580038 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.228 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 36 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215030222E3 | Vishay Beyschlag/Draloric/BC Components | 1,386 | 56-MAL215030222E3CT-ND | $42.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.01000 | $30.01 |
| 50 | $25.61820 | $1,280.91 |
| 100 | $22.31320 | $2,231.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $18.83876 | $4,709.69 |
| 500 | $16.48000 | $8,240.00 |
| 1,250 | $15.70675 | $19,633.44 |

