


860160573007 | |
|---|---|
DigiKey Part Number | 732-9545-1-ND - Cut Tape (CT) 732-9545-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160573007 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160573007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 137.28 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 264 mA @ 100 kHz |
Part Status Active | Impedance 920 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 50 | $1.52100 | $76.05 |
| 100 | $1.32370 | $132.37 |
| 250 | $1.17568 | $293.92 |
| 500 | $1.03590 | $517.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.97836 | $1,467.54 |

