


860160475027 | |
---|---|
DigiKey Part Number | 732-9527-1-ND - Cut Tape (CT) 732-9527-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160475027 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160475027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.812 A @ 100 kHz | |
Impedance | 93 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
50 | $7.26680 | $363.34 |
100 | $6.32250 | $632.25 |
250 | $5.61632 | $1,404.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.42656 | $2,213.28 |
1,000 | $4.21963 | $4,219.63 |