


860160474014 | |
|---|---|
DigiKey Part Number | 732-9514-1-ND - Cut Tape (CT) 732-9514-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160474014 |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160474014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 306.24 mA @ 120 Hz | |
Ripple Current @ High Frequency | 528 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 50 | $2.49940 | $124.97 |
| 100 | $2.17870 | $217.87 |
| 250 | $1.93204 | $483.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.69363 | $1,354.90 |
| 1,600 | $1.61141 | $2,578.26 |

