


860160473010 | |
---|---|
DigiKey Part Number | 732-9510-1-ND - Cut Tape (CT) 732-9510-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160473010 |
Description | CAP ALUM 82UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160473010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 162.24 mA @ 120 Hz | |
Ripple Current @ High Frequency | 312 mA @ 100 kHz | |
Impedance | 790 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
50 | $1.58480 | $79.24 |
100 | $1.37120 | $137.12 |
250 | $1.22344 | $305.86 |
500 | $1.06744 | $533.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.91635 | $1,374.53 |