


860160375031 | |
---|---|
DigiKey Part Number | 732-9484-1-ND - Cut Tape (CT) 732-9484-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160375031 |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160375031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 727.32 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.254 A @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
50 | $4.86100 | $243.05 |
100 | $4.23690 | $423.69 |
250 | $3.76064 | $940.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.96334 | $1,481.67 |
1,000 | $2.82294 | $2,822.94 |