


860160375027 | |
|---|---|
DigiKey Part Number | 732-9480-1-ND - Cut Tape (CT) 732-9480-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160375027 |
Description | CAP ALUM 560UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160375027 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 511.56 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 882 mA @ 100 kHz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 50 | $3.95460 | $197.73 |
| 100 | $3.44480 | $344.48 |
| 250 | $3.05840 | $764.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.68843 | $1,613.06 |
| 1,200 | $2.54867 | $3,058.40 |

