


860160374028 | |
|---|---|
DigiKey Part Number | 732-9481-1-ND - Cut Tape (CT) 732-9481-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160374028 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160374028 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 556.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 50 | $4.20120 | $210.06 |
| 100 | $3.65860 | $365.86 |
| 250 | $3.25572 | $813.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.70241 | $2,161.93 |
| 1,600 | $2.57744 | $4,123.90 |

